Login / Register to access your benefits
Recently searched

    HARTING Han Contacts Male 16A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty

    Subtotal (1 pack of 100 units)*

    Kr.1 007 80 

    (exc. VAT)

    Kr.1 259 80 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 500 unit(s) ready to ship
    • Plus 800 unit(s) ready to ship from another location
    • Plus 700 unit(s) shipping from 30. juni 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Pack*
    100 +Kr. 10,078Kr. 1 007,80

    *price indicative

    RS Stock No.:
    173-7526
    Mfr. Part No.:
    09330006127
    Brand:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Series

    Han Contacts

    Accessory Type

    Crimp Contact

    For Use With

    Heavy Duty Power Connector

    Range

    Han Com, Han E, Han EE, Han EEE, Han Modular 70A Hybrid

    Voltage Rating

    400 V

    Current Rating

    16A

    Minimum Wire Size mm²

    0.14mm²

    Maximum Wire Size mm²

    0.37mm²

    Gender

    Male

    Termination Method

    Crimp

    Related links