HARTING Han D HMC Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty
- RS Stock No.:
- 174-1795
- Mfr. Part No.:
- 09152006227
- Brand:
- HARTING
Subtotal (1 pack of 5 units)*
Kr.306 83
(exc. VAT)
Kr.383 54
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | Kr. 61,366 | Kr. 306,83 |
*price indicative
- RS Stock No.:
- 174-1795
- Mfr. Part No.:
- 09152006227
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Series | Han D HMC | |
Accessory Type | Crimp Contact | |
Contact Plating | Gold | |
For Use With | Heavy Duty Power Connector | |
Contact Material | Copper Alloy | |
Current Rating | 10A | |
Minimum Wire Size mm² | 0.14mm² | |
Gender | Female | |
Maximum Wire Size mm² | 0.37mm² | |
Mounting Type | Cable Mount | |
Termination Method | Crimp | |
Series Number | 0915 | |
Select all | ||
---|---|---|
Brand HARTING | ||
Series Han D HMC | ||
Accessory Type Crimp Contact | ||
Contact Plating Gold | ||
For Use With Heavy Duty Power Connector | ||
Contact Material Copper Alloy | ||
Current Rating 10A | ||
Minimum Wire Size mm² 0.14mm² | ||
Gender Female | ||
Maximum Wire Size mm² 0.37mm² | ||
Mounting Type Cable Mount | ||
Termination Method Crimp | ||
Series Number 0915 | ||
Related links
- HARTING Han D HMC Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty
- HARTING Han D HMC Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC
- HARTING Han D HMC Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty
- HARTING Han D HMC Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with HMC Connector
- HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Heavy Duty
- HARTING Han D Female 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm² for use with Han D GoldTec
- HARTING Han D HMC Female 10A Crimp Contact Minimum Wire Size 0.75mm² Maximum Wire Size 0.75mm² for use with HMC
- HARTING Han D Male 10A Crimp Contact Minimum Wire Size 0.14mm² Maximum Wire Size 0.37mm²