HARTING Han A Range Bulkhead Housing 1, 3A
- RS Stock No.:
- 737-141
- Mfr. Part No.:
- 09200030320XL
- Brand:
- HARTING
Subtotal (1 bag of 100 units)*
Kr. 5 503,44
(exc. VAT)
Kr. 6 879,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 5 503,44 | Kr. 55,034 |
*price indicative
- RS Stock No.:
- 737-141
- Mfr. Part No.:
- 09200030320XL
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Locking Type | Single Lever | |
| Product Type | Bulkhead Housing | |
| Sub Type | Connector | |
| Series | Han A | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 3A | |
| Body Material | Polycarbonate | |
| IP Rating | IP44 | |
| Standards/Approvals | RoHS | |
| Cable Entry Angle | Straight | |
| For Use With | Han A Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Locking Type Single Lever | ||
Product Type Bulkhead Housing | ||
Sub Type Connector | ||
Series Han A | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 3A | ||
Body Material Polycarbonate | ||
IP Rating IP44 | ||
Standards/Approvals RoHS | ||
Cable Entry Angle Straight | ||
For Use With Han A Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- RO
The HARTING Han A size 3 A bulkhead mounted housing is designed for secure connections in various applications. Constructed from Durable polycarbonate, it offers IP67 protection when used with a seal screw, ensuring reliability in demanding environments.
Features & Benefits
Bulkhead mounted housing provides secure installation in various settings
Straight cable entry angle simplifies installation and routing
Size 3 A accommodates a range of connector types
Single locking lever ensures a reliable and secure connection
Made from polyamide (PA) for enhanced durability
Polycarbonate (PC) construction offers excellent impact resistance
Available in RAL 7032 (pebble grey) or RAL 9005 (jet black) for aesthetic flexibility
IP67 rating protects against dust and water ingress
Complies with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Does this product meet UL or CE standards?
Yes, it complies with UL and CE standards for safety and performance.
Related links
- HARTING Han A Range Bulkhead Housing 1, 3A
- HARTING Han M Range Bulkhead Housing 1, 3A
- HARTING Han EMC Range Bulkhead Housing 1, 3A
- HARTING Han HMC Range Bulkhead Housing 1, 3A
- HARTING Han A Range Bulkhead Housing 1, 32A
- HARTING Han Compact Range Bulkhead Housing 1
- HARTING Han S Range Bulkhead Housing 1
- HARTING Han Modular Compact Range Bulkhead Housing 1
