HARTING Han B Range Surface Mount Housing 2, 24B
- RS Stock No.:
- 738-340
- Mfr. Part No.:
- 09300240220
- Brand:
- HARTING
Subtotal (1 unit)*
Kr. 671,30
(exc. VAT)
Kr. 839,12
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 2 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 671,30 |
*price indicative
- RS Stock No.:
- 738-340
- Mfr. Part No.:
- 09300240220
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B | |
| Locking Type | Double Lever | |
| Sub Type | Surface Mount Housing | |
| Product Type | Surface Mount Housing | |
| Mount Type | Surface | |
| Manufacturer Size Code | 24B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han B Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B | ||
Locking Type Double Lever | ||
Sub Type Surface Mount Housing | ||
Product Type Surface Mount Housing | ||
Mount Type Surface | ||
Manufacturer Size Code 24B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han B Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure cable entry. Its Durable construction and IP65 rating ensure reliable performance in various industrial environments.
Features & Benefits
Surface mounted design allows for easy installation in tight spaces
Thermoplastic cover enhances durability and resistance to environmental factors
Size 24 B accommodates a range of connector configurations
High construction provides added strength and stability
Double locking lever ensures secure closure and prevents accidental disconnection
Side entry facilitates cable management and reduces strain on connections
Pg 21 cable entry allows for flexible wiring options
Aluminium die-cast material offers excellent mechanical strength and corrosion resistance
Powder-coated finish in RAL 7037 (dust grey) enhances aesthetic appeal and durability
NBR seal material provides effective protection against dust and moisture ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
What is the IP rating for this product?
The product has an IP65 rating for dust and water resistance.
Is this product compliant with any standards?
Yes, it meets CE, RoHS, DNV GL, and IEC 60529 standards.
What material is the housing MADE from?
The housing is MADE from die-cast aluminium for durability.
Related links
- HARTING Han B Range Surface Mount Housing 2, 24B
- HARTING Han Eco B Range Surface Mount Housing 2, 24B
- HARTING Han EMC/B Range Surface Mount Housing 2, 24B
- HARTING Han B Range Surface Mount Housing 2, 32B
- HARTING Han B Range Surface Mount Housing 2, 16B
- HARTING Han B Range Surface Mount Housing 2, 10B
- HARTING Han B Range Surface Mount Housing 2, L32B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 24B
