HARTING Han A Range Housing 1, 10A
- RS Stock No.:
- 738-642
- Mfr. Part No.:
- 19200101730
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 472,01
(exc. VAT)
Kr. 590,01
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 11 unit(s) shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 472,01 |
| 10 + | Kr. 434,26 |
*price indicative
- RS Stock No.:
- 738-642
- Mfr. Part No.:
- 19200101730
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Series | Han A | |
| Sub Type | Cable-to-Cable Housing | |
| Locking Type | Single Lever | |
| Mount Type | Cable | |
| Manufacturer Size Code | 10A | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | UL 94 V-0 | |
| For Use With | Han A Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Series Han A | ||
Sub Type Cable-to-Cable Housing | ||
Locking Type Single Lever | ||
Mount Type Cable | ||
Manufacturer Size Code 10A | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Standards/Approvals UL 94 V-0 | ||
For Use With Han A Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
The HARTING Han 10A-HCC-SL-M20 cable hood is designed to provide a reliable and secure connection for cables in harsh environments. Its single lever design facilitates quick mating and unmating, while the M20 threaded connection ensures a strong, vibration-resistant seal.
Features & Benefits
Die-cast aluminium body material enhances durability and resistance to corrosion
IP65 rating protects against dust and water ingress in challenging conditions
Single lever locking type allows for fast and easy connection and disconnection
Slim, space-saving construction optimises space in tight installations
Compatible with Han A connectors for versatile application use
Top cable entry angle simplifies installation in various setups
Complies with multiple standards including CE, RoHS, and UL for safety assurance
Designed for cable mounting, ensuring secure and stable connections
Vibration-resistant seal maintains connection integrity in dynamic environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Can this be installed without specialist tools?
Yes, the single lever design allows for easy installation without specialist tools.
Related links
- HARTING Han A Range Heavy Duty Power Connector Housing 1, 10A
- HARTING Han A Range Surface Mount Housing 1, 10A
- HARTING Han A Range Housing 1, 3A
- HARTING Han A Range Heavy Duty Power Connector Housing 1, 6A
- HARTING Han A Range Bulkhead Housing 1, 3A
- HARTING Han A Range Bulkhead Housing 1, 32A
- Molex 93601 Range Heavy Duty Power Connector Housing 1, 10A
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 1, 10A
