HARTING Han M Range Bulkhead Housing 1, 3A
- RS Stock No.:
- 738-680
- Mfr. Part No.:
- 09370030305
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
Kr. 6 176,34
(exc. VAT)
Kr. 7 720,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 6 176,34 | Kr. 617,634 |
*price indicative
- RS Stock No.:
- 738-680
- Mfr. Part No.:
- 09370030305
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Locking Type | Single Lever | |
| Series | Han M | |
| Product Type | Bulkhead Housing | |
| Sub Type | Bulkhead Housing | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 3A | |
| Body Material | Zinc Die Cast | |
| IP Rating | IP44, IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Cable Entry Angle | Straight | |
| For Use With | Han M Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Locking Type Single Lever | ||
Series Han M | ||
Product Type Bulkhead Housing | ||
Sub Type Bulkhead Housing | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 3A | ||
Body Material Zinc Die Cast | ||
IP Rating IP44, IP65, IP67 | ||
Standards/Approvals RoHS | ||
Cable Entry Angle Straight | ||
For Use With Han M Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- RO
The HARTING Han M series hoods are designed for use with insert modules, frames, and bulkhead housings from the Harting Han range. These bulkhead mounted housings provide robust environmental protection, making them suitable for demanding applications.
Features & Benefits
Hoods/housings for rough environments ensure durability in challenging conditions
Metal hoods and housings with excellent corrosion resistance extend product lifespan
Corrosion resistance ASTM B117-09 (500 h) guarantees reliability in harsh environments
Locking lever MADE of high-quality stainless steel enhances security and stability
IP44, IP65, IP67 ratings provide versatile protection against dust and water ingress
Single lever locking type simplifies operation and maintenance
Die-cast zinc body material offers strength and resilience
Bulkhead mount type allows for secure installation in various applications
Compliant with CE, China RoHS, DNV GL, and EN 45545-2 standards ensures safety and reliability
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in electrical distribution
Installed in outdoor electrical enclosures for enhanced protection
Employed in manufacturing and assembly lines requiring robust connections
Applied in harsh environments requiring IP-rated protection
What is the IP rating for this product?
The product has IP44, IP65, and IP67 ratings for environmental protection.
Is this product compliant with any standards?
Yes, it is compliant with CE, China RoHS, DNV GL, and EN 45545-2 standards.
What type of mounting does this product require?
This product requires bulkhead mounting for secure installation.
Related links
- HARTING Han M Range Bulkhead Housing 1, 3A
- HARTING Han M Range Bulkhead Housing 1, 6B
- HARTING Han EMC Range Bulkhead Housing 1, 3A
- HARTING Han HMC Range Bulkhead Housing 1, 3A
- HARTING Han A Range Bulkhead Housing 1, 3A
- HARTING Han M Range Housing 1, 3A
- HARTING Han M Range Heavy Duty Power Connector Housing 1, 3A
- HARTING Han M Range Surface Mount Housing 1, 3A
