HARTING Han B Range Hood 2, 10B
- RS Stock No.:
- 739-664
- Mfr. Part No.:
- 09300100533
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 486,09
(exc. VAT)
Kr. 607,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 486,09 |
| 10 + | Kr. 447,08 |
*price indicative
- RS Stock No.:
- 739-664
- Mfr. Part No.:
- 09300100533
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Hood | |
| Series | Han B | |
| Product Type | Hood | |
| Locking Type | Double Lever | |
| Mount Type | Cable | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66, IP67 | |
| Standards/Approvals | UL 94 V-0 | |
| Cable Entry Angle | Side | |
| For Use With | Han B Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Hood | ||
Series Han B | ||
Product Type Hood | ||
Locking Type Double Lever | ||
Mount Type Cable | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66, IP67 | ||
Standards/Approvals UL 94 V-0 | ||
Cable Entry Angle Side | ||
For Use With Han B Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han 10B-gs-QB-29 hood is designed for use with Han B connectors, providing robust protection and secure cable entry. Its Durable construction and double locking mechanism enhance reliability in various industrial applications.
Features & Benefits
Hood design ensures compatibility with Han B connectors
Size 10 B accommodates a range of cable sizes
High construction quality enhances durability and longevity
Double locking lever provides secure connection and prevents accidental disconnection
Polycarbonate and stainless steel materials offer excellent resistance to wear
Side entry facilitates easier cable management and installation
One Pg 29 cable entry allows for efficient wiring
Aluminium die-cast body ensures strength and lightweight properties
Powder-coated finish in RAL 7037 provides additional corrosion resistance
IP65, IP66, and IP67 ratings ensure protection against dust and water ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The product has IP65, IP66, and IP67 ratings for dust and water protection.
What materials are used in the construction of this hood?
The hood is MADE from die-cast aluminium, polycarbonate, and stainless steel.
Is this product compliant with any standards?
Yes, it meets CE, RoHS, UL 50/UL 50E, and other relevant standards.
Related links
- HARTING Han B Range Hood 2, 10B
- HARTING Han B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han EMC/B Range Hood 2, 10B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han B Range Hood 2, 24B
- HARTING Han B Range Hood 2, 16B
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx
