HARTING Han Eco Modular Range Surface Mount Housing 2, 16B
- RS Stock No.:
- 739-683
- Mfr. Part No.:
- 19412160233
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
Kr. 797,02
(exc. VAT)
Kr. 996,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 797,02 |
*price indicative
- RS Stock No.:
- 739-683
- Mfr. Part No.:
- 19412160233
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Surface Mount Housing | |
| Sub Type | Surface Mount Housing | |
| Locking Type | Double Lever | |
| Series | Han Eco Modular | |
| Mount Type | Surface | |
| Manufacturer Size Code | 16B | |
| Body Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 94 V-0 | |
| Cable Entry Angle | Side | |
| Number of Levers | 2 | |
| For Use With | Han Eco Modular Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Surface Mount Housing | ||
Sub Type Surface Mount Housing | ||
Locking Type Double Lever | ||
Series Han Eco Modular | ||
Mount Type Surface | ||
Manufacturer Size Code 16B | ||
Body Material Fibreglass Reinforced Polyamide | ||
IP Rating IP65 | ||
Standards/Approvals UL 94 V-0 | ||
Cable Entry Angle Side | ||
Number of Levers 2 | ||
For Use With Han Eco Modular Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han-Eco Mod.16 Outd.-HSM1-M40 is a surface mounted housing designed for use with Han Eco modular connectors. It offers excellent mechanical stability and environmental resistance, making it suitable for various industrial applications.
Features & Benefits
Surface mounted housing provides easy installation in tight spaces
Size 16 B accommodates a range of modular connectors
Double locking lever ensures secure closure and protection
Polyamide (PA) with fibre-glass reinforcement enhances durability
Side entry design simplifies cable management
1x M40 cable entry allows for versatile wiring options
IP65 rating protects against dust and water ingress
Complies with demanding flammability requirements of UL 94 Class V 0
Fast, tool-free assembly streamlines installation
Compatible with Han-Modular series for flexible configurations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the IP rating for this product?
The product has an IP65 rating, providing protection against dust and water ingress.
Is this product suitable for outdoor use?
Yes, the Han-Eco housing is designed for outdoor applications with its robust construction.
What materials are used in the construction of this housing?
The housing is MADE of fibre-glass reinforced polyamide, ensuring durability and stability.
Related links
- HARTING Han Eco Modular Range Surface Mount Housing 2, 16B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 24B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 10B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 6B
- HARTING Han Eco Modular Range Housing 2, 16B
- HARTING Han Eco Modular Range Hood 2, 16B
- HARTING Han Eco Modular Range Bulkhead Housing 2, 6B
- HARTING Han Eco Modular Range Housing 2, 24B
