HARTING Han EMC Range Housing 1, 3A
- RS Stock No.:
- 740-035
- Mfr. Part No.:
- 19620031252
- Brand:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
Kr. 1 429,20
(exc. VAT)
Kr. 1 786,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 3 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 1 429,20 | Kr. 142,92 |
*price indicative
- RS Stock No.:
- 740-035
- Mfr. Part No.:
- 19620031252
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Series | Han EMC | |
| Sub Type | Housing | |
| Locking Type | Single Lever | |
| Mount Type | Surface | |
| Manufacturer Size Code | 3A | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP44, IP65, IP67 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 1 | |
| For Use With | Han EMC Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Series Han EMC | ||
Sub Type Housing | ||
Locking Type Single Lever | ||
Mount Type Surface | ||
Manufacturer Size Code 3A | ||
Body Material Die Cast Zinc | ||
IP Rating IP44, IP65, IP67 | ||
Cable Entry Angle Top | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 1 | ||
For Use With Han EMC Connector | ||
The HARTING Han 3EMC-HSM-L-M20 is a surface mounted housing designed for use with Han EMC connectors. It provides robust protection in harsh environments, ensuring reliable electrical connections while resisting chemicals and corrosion.
Features & Benefits
Hoods/housings for harsh environments enhance durability in challenging conditions
Extremely resistant to chemicals and other aggressive influences ensures long-term performance
Made completely from high-quality stainless steel offers superior corrosion resistance
IP44, IP65, and IP67 ratings provide versatile protection against dust and water ingress
Single lever locking mechanism simplifies installation and ensures secure connections
Designed for surface mounting allows for easy integration into existing systems
Complies with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in demanding environments
Employed in manufacturing and assembly lines requiring robust electrical connections
Installed in outdoor electrical enclosures for enhanced protection against the elements
Applied in telecommunications and signal transmission for secure data transfer
Is this product resistant to chemicals?
Yes, it is extremely resistant to chemicals and other aggressive influences.
Related links
- HARTING Han EMC Range Housing 1, 3A
- HARTING Han EMC Range Bulkhead Housing 1, 3A
- HARTING Han EMC Range Heavy Duty Power Connector Housing 1, 3A
- HARTING Han EMC Range Surface Mount Housing 1, 3A
- HARTING Han M Range Housing 1, 3A
- HARTING Han HMC Range Housing 1, 3A
- HARTING Han Inox Range Housing 1, 3A
- HARTING Han A Range Housing 1, 3A
