HARTING Han A Range Surface Mount Housing 2, 32A
- RS Stock No.:
- 740-619
- Mfr. Part No.:
- 09200320261
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
Kr. 1 427,48
(exc. VAT)
Kr. 1 784,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 427,48 |
*price indicative
- RS Stock No.:
- 740-619
- Mfr. Part No.:
- 09200320261
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han A | |
| Locking Type | Double Lever | |
| Sub Type | Side Entry Hood | |
| Product Type | Surface Mount Housing | |
| Mount Type | Surface | |
| Manufacturer Size Code | 32A | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han A Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han A | ||
Locking Type Double Lever | ||
Sub Type Side Entry Hood | ||
Product Type Surface Mount Housing | ||
Mount Type Surface | ||
Manufacturer Size Code 32A | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han A Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han A Base Surface HC 4 Pegs Thermoplast is a surface-mounted housing designed for use with Han A connectors. It provides robust protection and secure cable management, making it suitable for various industrial applications.
Features & Benefits
Surface mounted housing offers easy installation in tight spaces
Thermo-plastic cover enhances durability and resistance to environmental factors
Rated for 32 A ensures compatibility with high current applications
High construction provides added strength and stability
Double locking lever on the hood secures connections against accidental disconnection
Side entry design facilitates efficient cable management
Two Pg 29 cable entries allow for flexible wiring options
Aluminium die-cast material ensures long-lasting performance
Powder-coated finish in RAL 7037 (dust grey) enhances aesthetic appeal and corrosion resistance
Complies with CE, RoHS, and other standards for safety and environmental protection
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this product?
The product has an IP65 rating for dust and water resistance.
Is this product compliant with safety standards?
Yes, it complies with CE, RoHS, and other relevant standards.
What type of mounting does this product require?
This product requires surface mounting for installation.
Related links
- HARTING Han A Range Surface Mount Housing 2, 32A
- HARTING Han A Range Heavy Duty Power Connector Housing 2, 32A
- HARTING Han Eco B Range Surface Mount Housing 2, 16B
- HARTING Han B Range Surface Mount Housing 2, 24B
- HARTING Han B Range Surface Mount Housing 2, 32B
- HARTING Han B Range Surface Mount Housing 2, 16B
- HARTING Han M Range Surface Mount Housing 2, 16B
- HARTING Han High Temp Range Surface Mount Housing 2, 24B
