HARTING Han EMC Range Bulkhead Housing 1, 3A
- RS Stock No.:
- 741-354
- Mfr. Part No.:
- 09620030810
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
Kr. 1 307,48
(exc. VAT)
Kr. 1 634,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 1 307,48 | Kr. 130,748 |
*price indicative
- RS Stock No.:
- 741-354
- Mfr. Part No.:
- 09620030810
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Locking Type | Single Lever | |
| Sub Type | Housing | |
| Series | Han EMC | |
| Product Type | Bulkhead Housing | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 3A | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP44, IP65, IP67 | |
| Standards/Approvals | UL 50/UL 50E | |
| Cable Entry Angle | Angle | |
| For Use With | Han EMC Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Locking Type Single Lever | ||
Sub Type Housing | ||
Series Han EMC | ||
Product Type Bulkhead Housing | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 3A | ||
Body Material Die Cast Zinc | ||
IP Rating IP44, IP65, IP67 | ||
Standards/Approvals UL 50/UL 50E | ||
Cable Entry Angle Angle | ||
For Use With Han EMC Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- RO
The HARTING Han 3EMC Base Angled 1Lever is a bulkhead mounted housing designed for higher electromagnetic compatibility (EMC) requirements. It features a robust die-cast zinc construction and employs the Han Easy-Lock system, ensuring secure connections while protecting sensitive interconnections from electrical and electromagnetic interference.
Features & Benefits
Hoods and housings designed for higher EMC requirements enhance signal integrity
Continuous shield connection using conductive surface improves protection against interference
Conductive seal ensures reliable shielding for sensitive applications
Metal construction provides high shielding efficiency for critical interconnections
Suitable for applications requiring protection from electrical, magnetic, or electromagnetic interferences
Single lever locking mechanism allows for easy and secure installation
IP44, IP65, and IP67 ratings ensure protection against dust and water ingress
Compliant with CE, RoHS, and UL standards for safety and reliability
Bulkhead mount design facilitates straightforward installation in various environments
Applications
Used in industrial automation systems for reliable signal transmission
Suitable for control panels and switchgear assemblies in demanding environments
Employed in telecommunications and signal transmission applications
Installed in outdoor electrical enclosures requiring high protection ratings
Applied in manufacturing and assembly lines where EMC is critical
What is the IP rating for this product?
The product has IP44, IP65, and IP67 ratings for dust and water protection.
What material is the housing MADE from?
The housing is constructed from die-cast zinc for durability and performance.
Related links
- HARTING Han EMC Range Bulkhead Housing 1, 3A
- HARTING Han EMC/B Range Bulkhead Housing 1, 24B
- HARTING Han EMC Range Bulkhead Housing, 10B
- HARTING Han EMC Range Bulkhead Housing, 16B
- HARTING Han EMC/B Range Bulkhead Housing 1, 10B
- HARTING Han EMC/B Range Bulkhead Housing 1, 16B
- HARTING Han EMC/B Range Bulkhead Housing 1, 6B
- HARTING Han M Range Bulkhead Housing 1, 3A
