HARTING Han HMC Range Bulkhead Housing 1, 3A
- RS Stock No.:
- 741-502
- Mfr. Part No.:
- 09202030801
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
Kr. 1 529,76
(exc. VAT)
Kr. 1 912,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 1 529,76 | Kr. 152,976 |
*price indicative
- RS Stock No.:
- 741-502
- Mfr. Part No.:
- 09202030801
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han HMC | |
| Locking Type | Single Lever | |
| Sub Type | Housing | |
| Product Type | Bulkhead Housing | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 3A | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP44, IP65, IP67 | |
| Cable Entry Angle | Angle | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han HMC Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han HMC | ||
Locking Type Single Lever | ||
Sub Type Housing | ||
Product Type Bulkhead Housing | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 3A | ||
Body Material Die Cast Zinc | ||
IP Rating IP44, IP65, IP67 | ||
Cable Entry Angle Angle | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han HMC Connector | ||
Number of Levers 1 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CN
The HARTING Han 3A HMC-agw-QB is a bulkhead mounted housing designed for use with Han HMC connectors. Its robust construction and multiple IP ratings provide reliable protection in various environments, ensuring secure and efficient connections.
Features & Benefits
Bulkhead mounted housing provides secure installation in various settings
Angled cable entry facilitates easier routing of cables
Size 3 A accommodates a range of connector configurations
Single locking lever ensures a secure connection
Steel construction enhances durability and resistance to wear
Zinc die-cast material offers excellent mechanical strength
Powder-coated finish in RAL 7037 (dust grey) provides corrosion resistance
NBR seal material ensures effective sealing against dust and moisture
IP44, IP65, and IP67 ratings offer protection in diverse environmental conditions
Compliant with DNV GL and UL 50/UL 50E standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The product has IP44, IP65, and IP67 ratings for environmental protection.
What materials are used in the construction of this housing?
The housing is MADE of zinc die-cast with a powder-coated steel finish.
Is this product compliant with any industry standards?
Yes, it complies with DNV GL and UL 50/UL 50E standards.
Related links
- HARTING Han HMC Range Bulkhead Housing 1, 3A
- HARTING Han HMC Range Housing 1, 3A
- HARTING Han HMC Range Hood 1, 3A
- HARTING Han HMC Range Surface Mount Housing 1, 10B
- HARTING Han HMC Range Surface Mount Housing 1, 24B
- HARTING Han M Range Bulkhead Housing 1, 3A
- HARTING Han EMC Range Bulkhead Housing 1, 3A
- HARTING Han A Range Bulkhead Housing 1, 3A
