HARTING Han S Range Bulkhead Housing 1
- RS Stock No.:
- 741-525
- Mfr. Part No.:
- 09930011328
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 164,74
(exc. VAT)
Kr. 205,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 164,74 |
| 10 + | Kr. 151,47 |
*price indicative
- RS Stock No.:
- 741-525
- Mfr. Part No.:
- 09930011328
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Locking Type | Single Lever | |
| Series | Han S | |
| Product Type | Bulkhead Housing | |
| Sub Type | Housing | |
| Mount Type | Bulkhead Mount | |
| Body Material | Polyamide | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Levers | 1 | |
| For Use With | Han S Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Locking Type Single Lever | ||
Series Han S | ||
Product Type Bulkhead Housing | ||
Sub Type Housing | ||
Mount Type Bulkhead Mount | ||
Body Material Polyamide | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL 94 V-0 | ||
Number of Levers 1 | ||
For Use With Han S Connector | ||
- COO (Country of Origin):
- CN
The HARTING Han S 120 HBM with MC M6 is a bulkhead mounted housing designed for secure and reliable connections in various industrial applications. Its robust construction and effective locking mechanism ensure optimal performance and safety in demanding environments.
Features & Benefits
Bulkhead mounted housing provides secure installation in various applications
Includes male contact with M6 bolt termination for reliable electrical connections
Unlocking protection enhances safety by preventing accidental disconnection
Single locking lever simplifies operation and ensures secure closure
Made from polyamide (PA) for durability and resistance to environmental factors
Complies with multiple standards including CE and RoHS for regulatory assurance
IP20 and IP40 ratings offer protection against dust and moisture ingress
RAL 5015 (sky blue) colour provides visibility and identification in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the IP rating for this product?
The product has IP20 and IP40 ratings for protection against dust and moisture.
What material is the housing MADE from?
The housing is constructed from polyamide (PA) for durability.
Related links
- HARTING Han S Range Bulkhead Housing 1
- HARTING Han S Range Housing (Bulkhead Mounting) 1
- HARTING Han Compact Range Bulkhead Housing 1
- HARTING Han Modular Compact Range Bulkhead Housing 1
- HARTING Han M Range Bulkhead Housing 1, 3A
- HARTING Han M Range Bulkhead Housing 1, 6B
- HARTING Han Ex Range Bulkhead Housing 1, 6B
- HARTING Han Eco B Range Bulkhead Housing 1, 16B
