HARTING Han A Range Hood 1, 3A
- RS Stock No.:
- 741-745
- Mfr. Part No.:
- 19200030627
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
Kr. 484,03
(exc. VAT)
Kr. 605,04
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 484,03 | Kr. 48,403 |
| 5 + | Kr. 445,36 | Kr. 44,536 |
*price indicative
- RS Stock No.:
- 741-745
- Mfr. Part No.:
- 19200030627
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han A | |
| Sub Type | Cover | |
| Product Type | Hood | |
| Locking Type | Single Lever | |
| Mount Type | Cable | |
| Manufacturer Size Code | 3A | |
| Body Material | Polycarbonate | |
| IP Rating | IP44 | |
| Standards/Approvals | RoHS | |
| Cable Entry Angle | Side | |
| Number of Levers | 1 | |
| For Use With | Han A Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han A | ||
Sub Type Cover | ||
Product Type Hood | ||
Locking Type Single Lever | ||
Mount Type Cable | ||
Manufacturer Size Code 3A | ||
Body Material Polycarbonate | ||
IP Rating IP44 | ||
Standards/Approvals RoHS | ||
Cable Entry Angle Side | ||
Number of Levers 1 | ||
For Use With Han A Connector | ||
- COO (Country of Origin):
- RO
The HARTING Han A Hood is designed for use with Han A connectors, providing a reliable enclosure for cable connections. Its angled entry and robust construction ensure effective protection against environmental factors, making it suitable for various industrial applications.
Features & Benefits
Hood design offers effective protection for cable connections
Size 3 A accommodates a range of applications
Single locking lever ensures secure closure
Side entry facilitates easier cable management
1x M20 entry allows for versatile installation options
Constructed from polycarbonate for durability and strength
Available in RAL 9005 (jet black) for aesthetic integration
IP44, IP65, and IP67 ratings provide excellent environmental resistance
Compliant with CE, RoHS, and various international standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What material is the hood MADE from?
The hood is constructed from Durable polycarbonate material.
Related links
- HARTING Han A Range Hood 1, 3A
- HARTING Han A Range Heavy Duty Power Connector Hood 1, 3A
- HARTING Han A Range Power Connector Hood 1, 3A
- HARTING Han HMC Range Hood 1, 3A
- HARTING Han EMC Range Hood 1, 3A
- HARTING Han M Range Hood 1, 3A
- HARTING Han M Range Heavy Duty Power Connector Hood 1, 3A
- HARTING Han EMC Range Power Connector Hood 1, 3A
