HARTING Han A Range Surface Mount Housing 2, 32A
- RS Stock No.:
- 741-845
- Mfr. Part No.:
- 09200320271
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 648,76
(exc. VAT)
Kr. 810,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 648,76 |
| 10 + | Kr. 596,94 |
*price indicative
- RS Stock No.:
- 741-845
- Mfr. Part No.:
- 09200320271
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han A | |
| Product Type | Surface Mount Housing | |
| Sub Type | Surface Mount Housing | |
| Locking Type | Double Lever | |
| Mount Type | Surface | |
| Manufacturer Size Code | 32A | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 94 V-0 | |
| For Use With | Han A Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han A | ||
Product Type Surface Mount Housing | ||
Sub Type Surface Mount Housing | ||
Locking Type Double Lever | ||
Mount Type Surface | ||
Manufacturer Size Code 32A | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 94 V-0 | ||
For Use With Han A Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han A Base Surface HC 2 Levers 2 Entries is a surface-mounted housing designed for use with Han A connectors. It provides robust protection and secure cable management, making it suitable for various industrial applications.
Features & Benefits
Surface mounted design allows for easy installation in tight spaces
Rated for 32 A, ensuring compatibility with high current applications
High construction quality enhances durability and longevity
Double locking lever provides secure closure and prevents accidental disconnection
Made from polycarbonate and stainless steel for enhanced strength
Side entry facilitates flexible cable routing
Features 2x Pg 29 entries for versatile connectivity options
Aluminium die-cast housing ensures excellent mechanical protection
Powder-coated finish in RAL 7037 (dust grey) for improved aesthetics and corrosion resistance
Complies with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The product has an IP65 rating for dust and water resistance.
What materials are used in the construction of this housing?
The housing is MADE from die-cast aluminium, polycarbonate, and stainless steel.
Is this product compliant with any industry standards?
Yes, it meets CE, RoHS, UL, and other relevant standards.
Related links
- HARTING Han A Range Surface Mount Housing 2, 32A
- HARTING Han A Range Heavy Duty Power Connector Housing 2, 32A
- HARTING Han B Range Surface Mount Housing 2, 24B
- HARTING Han B Range Surface Mount Housing 2, 32B
- HARTING Han B Range Surface Mount Housing 2, 16B
- HARTING Han M Range Surface Mount Housing 2, 16B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 6B
- HARTING Han M Range Surface Mount Housing 2, 10B
