HARTING Han B Range Surface Mount Housing 2, 16B
- RS Stock No.:
- 741-855
- Mfr. Part No.:
- 09300160221
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 609,98
(exc. VAT)
Kr. 762,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 609,98 |
| 10 + | Kr. 561,25 |
*price indicative
- RS Stock No.:
- 741-855
- Mfr. Part No.:
- 09300160221
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B | |
| Product Type | Surface Mount Housing | |
| Sub Type | Surface Mount Housing | |
| Locking Type | Double Lever | |
| Mount Type | Surface | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han B Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B | ||
Product Type Surface Mount Housing | ||
Sub Type Surface Mount Housing | ||
Locking Type Double Lever | ||
Mount Type Surface | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han B Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING surface mounted housing is designed for use with Han B connectors, providing robust protection and secure cable management in various applications. Its Durable construction and IP65 rating ensure reliable performance in challenging environments.
Features & Benefits
Surface mounted housing allows for easy installation in tight spaces
Thermo-plastic cover enhances durability and resistance to environmental factors
Size 16 B accommodates a range of connector configurations
High construction ensures structural integrity and longevity
Double locking lever on the hood provides secure closure and prevents accidental disconnection
Side entry facilitates straightforward cable management
1x Pg 29 cable entry supports various cable sizes
Aluminium die-cast material offers excellent strength and corrosion resistance
Powder-coated finish in RAL 7037 (dust grey) enhances aesthetic appeal and protection
NBR seal material ensures effective sealing against dust and moisture
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The IP rating for this product is IP65.
Is this product compliant with any standards?
Yes, it meets CE, China RoHS, DNV GL, and UL 50/UL 50E standards.
What material is the housing MADE from?
The housing is MADE from die-cast aluminium.
Related links
- HARTING Han B Range Surface Mount Housing 2, 16B
- HARTING Han B Range Housing 2, 16B
- HARTING Han B Range Surface Mount Housing 2, 24B
- HARTING Han B Range Surface Mount Housing 2, 32B
- HARTING Han B Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han M Range Surface Mount Housing 2, 16B
- HARTING Han B Range Surface Mount Housing 2, 10B
- HARTING Han B Range Surface Mount Housing 2, L32B
