HARTING Han B Range Surface Mount Housing 2, 32B
- RS Stock No.:
- 742-121
- Mfr. Part No.:
- 09300320272
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
Kr. 1 177,29
(exc. VAT)
Kr. 1 471,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 177,29 |
*price indicative
- RS Stock No.:
- 742-121
- Mfr. Part No.:
- 09300320272
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B | |
| Locking Type | Double Lever | |
| Sub Type | Side Entry Hood | |
| Product Type | Surface Mount Housing | |
| Mount Type | Surface | |
| Manufacturer Size Code | 32B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 94 V-0 | |
| For Use With | Han B Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B | ||
Locking Type Double Lever | ||
Sub Type Side Entry Hood | ||
Product Type Surface Mount Housing | ||
Mount Type Surface | ||
Manufacturer Size Code 32B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 94 V-0 | ||
For Use With Han B Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han B Base Surface HC 2 Levers 2 Entries is a robust surface mounted housing designed for use with Han B connectors. Its Durable construction and double locking mechanism provide secure and reliable connections in various industrial applications.
Features & Benefits
Surface mounted housing allows for easy installation in tight spaces
Size 32 B accommodates a range of connector configurations
High construction enhances durability and longevity
Double locking lever provides secure connection and prevents accidental disconnection
Polycarbonate and stainless steel materials ensure resistance to wear and corrosion
Side entry design facilitates flexible cable routing
Two Pg 36 entries support multiple cable connections
Aluminium die-cast body offers strength and lightweight properties
Powder-coated finish in RAL 7037 provides additional protection and aesthetic appeal
NBR seal material ensures IP65 rating for dust and water resistance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The product has an IP65 rating for dust and water protection.
What materials are used in the construction of this housing?
The housing is MADE from die-cast aluminium, polycarbonate, and stainless steel.
Is this product compliant with any industry standards?
Yes, it meets CE, RoHS, UL, and other relevant standards.
Related links
- HARTING Han B Range Surface Mount Housing 2, 32B
- HARTING Han B Range Housing 2, 32B
- HARTING Han B Range Heavy Duty Power Connector Housing 2, 32B
- HARTING Han B Range Surface Mount Housing 2, 24B
- HARTING Han B Range Surface Mount Housing 2, 16B
- HARTING Han B Range Surface Mount Housing 2, L32B
- HARTING Han B Range Surface Mount Housing 2, 10B
- HARTING Han EMC/B Range Surface Mount Housing 2, 16B
