HARTING Han M Range Surface Mount Housing 2, 10B
- RS Stock No.:
- 742-137
- Mfr. Part No.:
- 19370100271
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
Kr. 1 324,87
(exc. VAT)
Kr. 1 656,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 324,87 |
*price indicative
- RS Stock No.:
- 742-137
- Mfr. Part No.:
- 19370100271
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Surface Mount Housing | |
| Sub Type | Side Entry Hood | |
| Series | Han M | |
| Locking Type | Double Lever | |
| Mount Type | Cable | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han M Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Surface Mount Housing | ||
Sub Type Side Entry Hood | ||
Series Han M | ||
Locking Type Double Lever | ||
Mount Type Cable | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han M Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han 10M-HSM2-DL-M25-HC is a surface mounted housing designed for use with Han M connectors. Constructed from die-cast aluminium, it offers robust protection and reliable performance in various industrial applications.
Features & Benefits
IP65 rating ensures protection against dust and water ingress
Die-cast aluminium body provides durability and resistance to mechanical stress
Double lever locking mechanism enhances security and connection integrity
Side cable entry angle facilitates flexible installation options
Compatible with Han M connectors for versatile connectivity solutions
CE, RoHS, and UL certified, ensuring compliance with international standards
Suitable for cable mounting, simplifying installation in various environments
Designed for use in harsh conditions, maintaining performance reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What material is the housing MADE from?
The housing is constructed from die-cast aluminium for enhanced durability.
Related links
- HARTING Han M Range Surface Mount Housing 2, 10B
- HARTING Han M Range Surface Mount Housing 1, 10B
- HARTING Han M Range Surface Mount Housing 2, 16B
- HARTING Han M Range Surface Mount Housing 2, 24B
- HARTING Han M Range Housing 2, 10B
- HARTING Han M Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han M Range Surface Mount Housing 1, 6B
- HARTING Han M Range Surface Mount Housing 1, 48B
