HARTING Han M Range Surface Mount Housing 2, 16B
- RS Stock No.:
- 742-313
- Mfr. Part No.:
- 19370161271
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
Kr. 1 394,54
(exc. VAT)
Kr. 1 743,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 394,54 |
*price indicative
- RS Stock No.:
- 742-313
- Mfr. Part No.:
- 19370161271
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Side Entry Hood | |
| Product Type | Surface Mount Housing | |
| Series | Han M | |
| Locking Type | Double Lever | |
| Mount Type | Surface | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 50/UL 50E | |
| Cable Entry Angle | Side | |
| Number of Levers | 2 | |
| For Use With | Han M Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Side Entry Hood | ||
Product Type Surface Mount Housing | ||
Series Han M | ||
Locking Type Double Lever | ||
Mount Type Surface | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals UL 50/UL 50E | ||
Cable Entry Angle Side | ||
Number of Levers 2 | ||
For Use With Han M Connector | ||
- COO (Country of Origin):
- DE
The HARTING Surface Mounted Housing is designed for use with Han M Connectors, providing robust protection in demanding environments. Its die-cast aluminium construction ensures durability and excellent corrosion resistance, making it suitable for various industrial applications.
Features & Benefits
Hoods/housings for rough environments enhance reliability in challenging conditions
Metal hoods and housings with excellent corrosion resistance prolong product lifespan
Corrosion resistance ASTM B117-09 (500 h) ensures durability in harsh settings
Locking lever MADE of high-quality stainless steel provides secure connections
IP65 rating offers protection against dust and water ingress
Surface mount design simplifies installation in various locations
Double lever locking type ensures secure and stable connections
Complies with CE, CSA C22.2 No. 182.3, DNV GL, IEC 60529, and UL standards for safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What materials are used in the construction of this housing?
The housing is MADE of die-cast aluminium with stainless steel locking levers for durability.
Related links
- HARTING Han M Range Surface Mount Housing 2, 16B
- HARTING Han M Range Surface Mount Housing 2, 24B
- HARTING Han M Range Surface Mount Housing 2, 10B
- HARTING Han M Range Surface Mount Housing 1, 16B
- HARTING Han M Range Housing 2, 16B
- HARTING Han M Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han Eco B Range Surface Mount Housing 2, 16B
- HARTING Han B Range Surface Mount Housing 2, 16B
