HARTING Han B Range Hood 2, 24B
- RS Stock No.:
- 742-497
- Mfr. Part No.:
- 09300244411
- Brand:
- HARTING
Image representative of range
Subtotal (1 unit)*
Kr. 968,28
(exc. VAT)
Kr. 1 210,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 968,28 |
*price indicative
- RS Stock No.:
- 742-497
- Mfr. Part No.:
- 09300244411
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Hood | |
| Locking Type | Double Lever | |
| Series | Han B | |
| Product Type | Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | 24B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Cable Entry Angle | Top | |
| Standards/Approvals | UL 50/UL 50E | |
| Number of Levers | 2 | |
| For Use With | Han B Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Hood | ||
Locking Type Double Lever | ||
Series Han B | ||
Product Type Hood | ||
Mount Type Cable | ||
Manufacturer Size Code 24B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Cable Entry Angle Top | ||
Standards/Approvals UL 50/UL 50E | ||
Number of Levers 2 | ||
For Use With Han B Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han 24B-gg hood is designed for use with Han B connectors, providing a robust and reliable solution for cable management in various industrial applications. Its die-cast aluminium construction ensures durability and protection against environmental factors, making it suitable for demanding conditions.
Features & Benefits
Hood design ensures compatibility with Han B connectors
Flat cable entry simplifies installation and cable management
Size 24 B accommodates various industrial applications
High construction enhances mechanical strength and reliability
Double locking lever provides secure connection and prevents accidental disconnection
Top entry facilitates easy access for cable routing
Aluminium die-cast material offers superior durability and corrosion resistance
Powder-coated finish in RAL 7037 (dust grey) enhances aesthetic appeal and protection
Complies with multiple standards including CE and RoHS for safety assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The IP rating for this product is IP65.
Is this product compliant with any safety standards?
Yes, it complies with CE, RoHS, CSA C22.2 No. 182.3, and other standards.
Related links
- HARTING Han B Range Hood 2, 24B
- HARTING Han B Range Heavy Duty Power Connector Hood 2, 24B
- HARTING Han B Range Side Entry Hood 2, 24B
- HARTING Han B Range Hood 2, 16B
- HARTING Han B Range Hood 2, L32B
- HARTING Han B Range Hood 2, 10B
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- SICK Encoder Collets for Use with DBS36E-BBxxxx
