HARTING Han A Range Bulkhead Housing 1, 3A
- RS Stock No.:
- 743-727
- Mfr. Part No.:
- 09200030805
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
Kr. 1 596,68
(exc. VAT)
Kr. 1 995,85
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 1 596,68 | Kr. 159,668 |
*price indicative
- RS Stock No.:
- 743-727
- Mfr. Part No.:
- 09200030805
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Bulkhead Housing | |
| Series | Han A | |
| Sub Type | Housing | |
| Locking Type | Single Lever | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 3A | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP44, IP65, IP67 | |
| Cable Entry Angle | Angle | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han A Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Bulkhead Housing | ||
Series Han A | ||
Sub Type Housing | ||
Locking Type Single Lever | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 3A | ||
Body Material Die Cast Zinc | ||
IP Rating IP44, IP65, IP67 | ||
Cable Entry Angle Angle | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han A Connector | ||
Number of Levers 1 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- DE
The HARTING Han 3A-HBMA-SL-blue is a bulkhead mounted housing designed for use with Han A connectors. Its robust construction and multiple IP ratings ensure reliable performance in various environments, making it suitable for demanding applications.
Features & Benefits
Bulkhead mounted housing provides secure installation in various settings
Angled cable entry facilitates easier routing of cables
Size 3 A accommodates a range of connector configurations
Single locking lever ensures a secure connection
Steel construction enhances durability and resistance to wear
Zinc die-cast material offers excellent mechanical strength
Powder-coated finish provides additional protection against corrosion
Available in blue for easy identification
NBR seal material ensures effective sealing against dust and moisture
Complies with CE, DNV GL, and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
What is the IP rating for this product?
This product has IP ratings of IP44, IP65, and IP67 for environmental protection.
Is this product compliant with safety standards?
Yes, it complies with CE, DNV GL, and UL standards for safety and reliability.
What materials are used in the construction of this housing?
The housing is MADE from zinc die-cast with a powder-coated finish and features an NBR seal.
Related links
- HARTING Han A Range Bulkhead Housing 1, 3A
- HARTING Han M Range Bulkhead Housing 1, 3A
- HARTING Han EMC Range Bulkhead Housing 1, 3A
- HARTING Han HMC Range Bulkhead Housing 1, 3A
- HARTING Han A Range Bulkhead Housing 1, 32A
- HARTING Han Compact Range Bulkhead Housing 1
- HARTING Han S Range Bulkhead Housing 1
- HARTING Han Modular Compact Range Bulkhead Housing 1
