HARTING Han Modular Compact Range Bulkhead Housing 1
- RS Stock No.:
- 744-009
- Mfr. Part No.:
- 09140010303
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 478,54
(exc. VAT)
Kr. 598,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 4 unit(s) shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 478,54 |
| 10 + | Kr. 440,44 |
*price indicative
- RS Stock No.:
- 744-009
- Mfr. Part No.:
- 09140010303
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han Modular Compact | |
| Sub Type | Bulkhead Housing | |
| Product Type | Bulkhead Housing | |
| Locking Type | Single Lever | |
| Mount Type | Bulkhead Mount | |
| Body Material | Zinc Die Cast | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS | |
| For Use With | Han Modular Compact Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han Modular Compact | ||
Sub Type Bulkhead Housing | ||
Product Type Bulkhead Housing | ||
Locking Type Single Lever | ||
Mount Type Bulkhead Mount | ||
Body Material Zinc Die Cast | ||
IP Rating IP65 | ||
Standards/Approvals RoHS | ||
For Use With Han Modular Compact Connector | ||
Number of Levers 1 | ||
The HARTING Han-Modular Compact housing is designed for robust applications in industrial environments, providing a safe and removable electrical connection. This bulkhead mounted housing is suitable for various applications, ensuring reliable performance in both protected and outdoor electrical areas.
Features & Benefits
Bulkhead mounted housing ensures secure installation in various environments
Modular Compact size allows for flexible configurations in limited spaces
Single locking lever simplifies connection and disconnection processes
Stainless steel construction enhances durability and resistance to corrosion
Zinc die-cast material provides strength and structural integrity
Powder-coated black finish offers additional protection against wear
NBR seal material ensures IP65 rating for dust and water resistance
Complies with CE, China RoHS, ELV Status, and IEC 61984 standards for safety
Applications
Used in control cabinets for secure electrical connections
Suitable for outdoor applications requiring robust protection
Employed in industrial automation systems for reliable signal transmission
Installed in manufacturing and assembly lines for efficient operations
Applied in electrical distribution systems for high power connections
Is this product compliant with industry standards?
Yes, it complies with CE, China RoHS, ELV Status, and IEC 61984 standards.
Related links
- HARTING Han Modular Compact Range Housing 1
- HARTING Han Compact Range Bulkhead Housing 1
- HARTING Han Modular Compact Range Hood 1
- HARTING Han HPR Compact Range Bulkhead Housing, 10B
- HARTING Han HPR Compact Range Bulkhead Housing, 24B
- HARTING Han HPR Compact Range Bulkhead Housing, 16B
- HARTING Han HPR Compact Range Bulkhead Housing, 6B
- HARTING Han S Range Bulkhead Housing 1
