HARTING Han A Range Bulkhead Housing 1, 32A
- RS Stock No.:
- 744-083
- Mfr. Part No.:
- 09200320381
- Brand:
- HARTING
Subtotal (1 unit)*
Kr. 933,39
(exc. VAT)
Kr. 1 166,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 933,39 |
*price indicative
- RS Stock No.:
- 744-083
- Mfr. Part No.:
- 09200320381
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Bulkhead Housing | |
| Series | Han A | |
| Locking Type | Lever | |
| Sub Type | Bulkhead Housing | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 32A | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 50/UL 50E | |
| For Use With | Han A Connector | |
| Number of Levers | 1 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Bulkhead Housing | ||
Series Han A | ||
Locking Type Lever | ||
Sub Type Bulkhead Housing | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 32A | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals UL 50/UL 50E | ||
For Use With Han A Connector | ||
Number of Levers 1 | ||
- COO (Country of Origin):
- DE
The HARTING Han A Base Panel for Central Lever is a bulkhead mounted housing designed for use with Han A connectors. Its robust aluminium die-cast construction and IP65 rating provide reliable protection in various environments, ensuring secure and efficient connections.
Features & Benefits
Bulkhead mounted design allows for secure installation in various applications
Size 32 A accommodates significant current loads for enhanced performance
Low construction profile facilitates space-saving installations
Central locking lever on the hood ensures secure closure and easy access
Aluminium die-cast material offers durability and resistance to corrosion
Powder-coated finish in RAL 7037 (dust grey) enhances aesthetic appeal and protection
NBR seal material provides effective sealing against dust and moisture
Complies with multiple standards including CE, RoHS, and IEC for assured quality
IP65 rating ensures protection against dust and water ingress
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
What is the IP rating for this product?
The product has an IP65 rating for dust and water protection.
Is this product compliant with international standards?
Yes, it complies with CE, RoHS, and other relevant standards.
What material is used for the housing?
The housing is MADE from die-cast aluminium for durability.
Related links
- HARTING Han A Range Bulkhead Housing 1, 3A
- HARTING Han Compact Range Bulkhead Housing 1
- HARTING Han S Range Bulkhead Housing 1
- HARTING Han Modular Compact Range Bulkhead Housing 1
- HARTING Han Ex Range Bulkhead Housing 1, 6B
- HARTING Han M Range Bulkhead Housing 1, 6B
- HARTING Han M Range Bulkhead Housing 1, 3A
- HARTING Han Eco B Range Bulkhead Housing 1, 16B
