HARTING Han EMC/B Range Housing 2, 16B
- RS Stock No.:
- 745-736
- Mfr. Part No.:
- 09628160315
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
Kr. 632,63
(exc. VAT)
Kr. 790,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 632,63 |
| 10 + | Kr. 582,07 |
*price indicative
- RS Stock No.:
- 745-736
- Mfr. Part No.:
- 09628160315
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Housing | |
| Locking Type | Double Lever | |
| Series | Han EMC/B | |
| Sub Type | Bulkhead Housing | |
| Mount Type | Rear | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP66 | |
| Standards/Approvals | UL 94 V-0 | |
| For Use With | Han EMC/B Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Housing | ||
Locking Type Double Lever | ||
Series Han EMC/B | ||
Sub Type Bulkhead Housing | ||
Mount Type Rear | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP66 | ||
Standards/Approvals UL 94 V-0 | ||
For Use With Han EMC/B Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- CN
The HARTING Han 16EMC/B-HBM-Rear Fit-DL is a bulkhead mounted housing designed for sensitive interconnections requiring shielding against electrical, magnetic, and electromagnetic interferences. Its robust construction and high shielding efficiency ensure reliable performance in demanding environments.
Features & Benefits
Hoods/housings for higher EMC requirements enhance protection against interference
Continuous shield connection using conductive surface ensures effective grounding
Metal hoods/housings with high shielding efficiency provide superior signal integrity
Locking levers: Han-Easy Lock facilitate secure connections
Distinguishing feature: Electrically conductive surface, internal seal enhances durability
Rear mount design allows for versatile installation options
IP66 rating ensures protection against dust and water ingress
Compliant with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The IP rating for this product is IP66.
Is this product compliant with RoHS and REACH standards?
Yes, this product is RoHS and REACH compliant.
What type of mounting does this product require?
This product requires rear mounting for installation.
Related links
- HARTING Han EMC/B Range Housing 2, 16B
- HARTING Han EMC/B Range Housing 1, 16B
- HARTING Han EMC/B Range Housing 2, 24B
- HARTING Han EMC/B Range Housing 2, 10B
- HARTING Han EMC/B Range Hood 2, 16B
- HARTING Han EMC/B Range Heavy Duty Power Connector Hood 2, 16B
- HARTING Han EMC/B Range Heavy Duty Power Connector Housing 2, 10 B
- HARTING Han EMC/B Range Housing 1, 10B
