HARTING Han B Range Hood 2, 16B
- RS Stock No.:
- 745-982
- Mfr. Part No.:
- 19307160426
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 340,91
(exc. VAT)
Kr. 426,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 340,91 |
| 10 + | Kr. 313,68 |
*price indicative
- RS Stock No.:
- 745-982
- Mfr. Part No.:
- 19307160426
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han B | |
| Locking Type | Double Lever | |
| Sub Type | Hood | |
| Product Type | Hood | |
| Mount Type | Cable | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65, IP66, IP67 | |
| Standards/Approvals | UL 50/UL 50E | |
| Cable Entry Angle | Top | |
| For Use With | Han B Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han B | ||
Locking Type Double Lever | ||
Sub Type Hood | ||
Product Type Hood | ||
Mount Type Cable | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65, IP66, IP67 | ||
Standards/Approvals UL 50/UL 50E | ||
Cable Entry Angle Top | ||
For Use With Han B Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING Han B Hood Top Entry HC 4 Pegs M25 in black is designed for use with Han B connectors, providing robust protection and secure cable entry. Its Durable die-cast aluminium construction ensures reliability in various industrial applications.
Features & Benefits
Hood design offers effective protection for connectors
Black powder-coated finish enhances corrosion resistance
Size 16 B accommodates a range of connector configurations
High construction quality ensures long-term durability
Double locking lever provides secure connection
Top entry facilitates easy cable management
1x M25 cable entry allows for versatile installation
Aluminium die-cast material ensures strength and lightweight properties
IP65, IP66, IP67 ratings protect against dust and water ingress
Compliant with CE, RoHS, and other international standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What type of material is used for the hood?
The hood is MADE from die-cast aluminium for durability and strength.
Is this product compliant with international standards?
Yes, it meets CE, RoHS, DNV GL, and IEC standards.
Related links
- HARTING Han B Range Hood 2, 16B
- HARTING Han B Range Heavy Duty Power Connector Hood 2, 16B
- HARTING Han Eco B Range Hood 2, 16B
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Littelfuse Through Hole Gas Discharge Tube
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
