HARTING Han B Range Housing 2, 16B
- RS Stock No.:
- 746-298
- Mfr. Part No.:
- 09307160301
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 297,33
(exc. VAT)
Kr. 371,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 297,33 |
| 10 + | Kr. 273,64 |
*price indicative
- RS Stock No.:
- 746-298
- Mfr. Part No.:
- 09307160301
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Bulkhead Housing | |
| Locking Type | Double Lever | |
| Series | Han B | |
| Product Type | Housing | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 16B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 94 V-0 | |
| For Use With | Han B Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Bulkhead Housing | ||
Locking Type Double Lever | ||
Series Han B | ||
Product Type Housing | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 16B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals UL 94 V-0 | ||
For Use With Han B Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
The HARTING bulkhead mounted housing is designed for use with Han B connectors, providing a robust and secure enclosure for electrical connections. Its double locking lever mechanism ensures reliable performance in demanding environments, making it suitable for various industrial applications.
Features & Benefits
Bulkhead mounted design ensures secure installation in confined spaces
Double locking lever provides enhanced security against accidental disconnection
Low construction profile allows for space-efficient installations
Made from die-cast aluminium for superior strength and durability
Powder-coated finish in RAL 9005 (jet black) offers corrosion resistance
IP65 rating protects against dust and water ingress
Compatible with Han B connectors for versatile connectivity options
NBR seal material ensures reliable sealing against environmental factors
Compliant with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Installed in outdoor electrical enclosures
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
What is the IP rating for this product?
The product has an IP65 rating for dust and water protection.
Is this product compliant with safety standards?
Yes, it meets CE, RoHS, and other relevant safety standards.
What materials are used in the construction of this housing?
The housing is MADE from die-cast aluminium, with a polycarbonate seal.
Related links
- HARTING Han B Range Housing 2, 16B
- HARTING Han B Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han B Range Surface Mount Housing 2, 16B
- HARTING Han B EMC Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han EMC/B Range Housing 2, 16B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han B Range Housing 2, L32B
- HARTING Han B Range Housing 2, 24B
