HARTING Han B Range Hood 2, 10B
- RS Stock No.:
- 746-579
- Mfr. Part No.:
- 09300100498
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 411,38
(exc. VAT)
Kr. 514,22
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 411,38 |
| 10 + | Kr. 378,44 |
*price indicative
- RS Stock No.:
- 746-579
- Mfr. Part No.:
- 09300100498
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Hood | |
| Sub Type | Top Entry Hood | |
| Series | Han B | |
| Locking Type | Double Lever | |
| Mount Type | Cable | |
| Manufacturer Size Code | 10B | |
| Body Material | Die Cast Aluminium | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 1977 | |
| Cable Entry Angle | Top | |
| For Use With | Han B Connector | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Hood | ||
Sub Type Top Entry Hood | ||
Series Han B | ||
Locking Type Double Lever | ||
Mount Type Cable | ||
Manufacturer Size Code 10B | ||
Body Material Die Cast Aluminium | ||
IP Rating IP65 | ||
Standards/Approvals UL 1977 | ||
Cable Entry Angle Top | ||
For Use With Han B Connector | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- CN
The HARTING Han 10B split hood is designed for the entry of pre-assembled cables into switch cabinets, providing a robust and efficient solution for cable management. Its high pole cable entry Seals accommodate up to 10 different cables, ensuring secure and reliable connections.
Features & Benefits
Allows the entry of pre-assembled cables into a switch cabinet, simplifying installation
Robust design ensures durability in demanding environments
High pole cable entry Seals for up to 10 different cables, enhancing versatility
IP65 rating provides protection against dust and water ingress
Double lever locking type secures the hood firmly in place
Die-cast aluminium body material offers strength and corrosion resistance
Compatible with Han B connectors for seamless integration
Complies with multiple standards including CE and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The IP rating for this product is IP65.
Is this product compliant with RoHS?
Yes, this product is RoHS compliant.
What type of mounting does this product require?
This product requires cable mounting.
Related links
- HARTING Han B Range Hood 2, 10B
- HARTING Han B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han EMC/B Range Hood 2, 10B
- HARTING Han Eco B Range Hood 2, 10B
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
