HARTING Han EMC Range Surface Mount Housing 1, 3A
- RS Stock No.:
- 746-599
- Mfr. Part No.:
- 09620031250
- Brand:
- HARTING
Subtotal (1 bag of 10 units)*
Kr. 3 079,42
(exc. VAT)
Kr. 3 849,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 3 079,42 | Kr. 307,942 |
*price indicative
- RS Stock No.:
- 746-599
- Mfr. Part No.:
- 09620031250
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Top Entry Hood | |
| Locking Type | Single Lever | |
| Series | Han EMC | |
| Product Type | Surface Mount Housing | |
| Mount Type | Surface | |
| Manufacturer Size Code | 3A | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP44, IP65, IP67 | |
| Standards/Approvals | UL 50/UL 50E | |
| Cable Entry Angle | Top | |
| Number of Levers | 1 | |
| For Use With | Han EMC Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Top Entry Hood | ||
Locking Type Single Lever | ||
Series Han EMC | ||
Product Type Surface Mount Housing | ||
Mount Type Surface | ||
Manufacturer Size Code 3A | ||
Body Material Die Cast Zinc | ||
IP Rating IP44, IP65, IP67 | ||
Standards/Approvals UL 50/UL 50E | ||
Cable Entry Angle Top | ||
Number of Levers 1 | ||
For Use With Han EMC Connector | ||
- COO (Country of Origin):
- RO
The HARTING Han 3 EMC Base Surface Mounted Housing is designed for use with Han EMC connectors, providing a robust and reliable solution for electrical connections. Its surface-mounted design and single locking lever ensure secure installation while maintaining compliance with various industry standards.
Features & Benefits
Surface mounted housing allows for easy installation in tight spaces
Size 3 A accommodates a range of applications with efficient power handling
Single locking lever simplifies operation and enhances security
Constructed from steel for durability and long-term performance
Top entry design facilitates straightforward cable management
Features 1x Pg 11 cable entry for versatile connectivity options
Made from zinc die-cast for excellent mechanical strength
Uncoated and unpainted finish reduces environmental impact
Sealing material of PTFE ensures reliable protection against moisture
Complies with CE, RoHS, and UL standards for safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the IP rating for this product?
The product has IP ratings of IP44, IP65, and IP67.
Is this product compliant with industry standards?
Yes, it meets CE, China RoHS, DNV GL, ELV Status, IEC 60529, RoHS, and UL 50/UL 50E standards.
Related links
- HARTING Han EMC Range Surface Mount Housing, 6B
- HARTING Han EMC Range Heavy Duty Power Connector Housing 1, 3A
- HARTING Han EMC Range Housing 1, 3A
- HARTING Han EMC Range Bulkhead Housing 1, 3A
- HARTING Han EMC/B Range Surface Mount Housing 1, 6B
- HARTING Han M Range Surface Mount Housing 1, 3A
- HARTING Han Inox Range Surface Mount Housing 1, 3A
- HARTING Han EMC/B Range Surface Mount Housing 2, 16B
