HARTING Han EMC/B Range Housing 1, 6B

Bulk discount available

Subtotal (1 unit)*

Kr. 449,59

(exc. VAT)

Kr. 561,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 449,59
10 +Kr. 413,67

*price indicative

RS Stock No.:
746-600
Mfr. Part No.:
09628060303
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Locking Type

Single Lever

Sub Type

Bulkhead Housing

Product Type

Housing

Series

Han EMC/B

Mount Type

Bulkhead Mount

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

UL 50/UL 50E

For Use With

Han EMC/B Connector

Number of Levers

1

COO (Country of Origin):
DE
The HARTING Han 6EMC/B-HBM is a bulkhead mounted housing designed for sensitive interconnections requiring shielding against electrical, magnetic, or electromagnetic interferences. Its robust construction and high shielding efficiency ensure reliable performance in demanding environments.

Features & Benefits


Hoods and housings for higher EMC requirements enhance protection against interference

Continuous shield connection using conductive surface ensures effective grounding

Metal hoods and housings with high shielding efficiency provide superior signal integrity

Designed for sensitive interconnections that must be shielded against disturbances

Locking levers: Han-Easy Lock facilitate secure connections

Electrically conductive surface and internal seal enhance durability and performance

Suitable for front and rear wall mounting allows flexible installation options

IP65 rating ensures protection against dust and water ingress

Compliant with CE, RoHS, and UL standards guarantees safety and reliability

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the IP rating for this product?


The IP rating for this product is IP65.

Is this product compliant with RoHS and CE standards?


Yes, this product is RoHS and CE compliant.

What type of mounting does this product require?


This product requires bulkhead mounting.

Related links