HARTING Han Yellock Range Hood
- RS Stock No.:
- 746-737
- Mfr. Part No.:
- 11200031601
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 241,38
(exc. VAT)
Kr. 301,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 241,38 |
| 10 + | Kr. 222,16 |
*price indicative
- RS Stock No.:
- 746-737
- Mfr. Part No.:
- 11200031601
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Hood | |
| Sub Type | Bulkhead Mounted Housing | |
| Locking Type | Push Button | |
| Series | Han Yellock | |
| Mount Type | Cable | |
| Body Material | Die Cast Zinc | |
| IP Rating | IP65, IP67 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | UL 94 V-0 | |
| For Use With | Han Yellock Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Hood | ||
Sub Type Bulkhead Mounted Housing | ||
Locking Type Push Button | ||
Series Han Yellock | ||
Mount Type Cable | ||
Body Material Die Cast Zinc | ||
IP Rating IP65, IP67 | ||
Cable Entry Angle Side | ||
Standards/Approvals UL 94 V-0 | ||
For Use With Han Yellock Connector | ||
- COO (Country of Origin):
- RO
The HARTING Han-Yellock 10 hood M25 angled entry is designed for industrial applications, providing robust protection and compatibility with Han Yellock connectors. Its high EMC resistance ensures reliable performance in demanding environments.
Features & Benefits
Hoods/housings for industrial applications enhance system reliability
Highly EMC resistant minimises electromagnetic interference
High robustness due to internal locking mechanism ensures secure connections
Compatible with inserts size Han 3 A allows for versatile use
IP65 and IP67 ratings provide protection against dust and water ingress
Push button locking type enables easy and secure installation
Die-cast zinc body material offers durability and strength
Cable mount design simplifies installation in various setups
Complies with CE, RoHS, and other standards for safety and quality
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What type of locking mechanism does this hood use?
This hood features a push button locking mechanism for secure connections.
What type of material is used for the body of this hood?
The body material is die-cast zinc, providing durability and strength.
Related links
- HARTING Han Yellock Range Hood
- HARTING Han-Yellock Range Heavy Duty Power Connector Hood, 10
- HARTING Han-Yellock Range Heavy Duty Power Connector Hood
- HARTING Han-Yellock Range Heavy Duty Power Connector Hood 1
- HARTING Han Yellock Range Bulkhead Housing
- HARTING Han Yellock Range Shell Housing
- HARTING Han Yellock Range Housing
- HARTING Han-Yellock Range Heavy Duty Power Connector Housing
