HARTING Han Eco Modular Range Surface Mount Housing 2, 6B
- RS Stock No.:
- 746-812
- Mfr. Part No.:
- 19410060232
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 391,02
(exc. VAT)
Kr. 488,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 391,02 |
| 10 + | Kr. 359,67 |
*price indicative
- RS Stock No.:
- 746-812
- Mfr. Part No.:
- 19410060232
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Surface Mount Enclosure | |
| Series | Han Eco Modular | |
| Locking Type | Double Lever | |
| Product Type | Surface Mount Housing | |
| Mount Type | Surface | |
| Manufacturer Size Code | 6B | |
| Body Material | Fibreglass Reinforced Polyamide | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 94 V-0 | |
| Cable Entry Angle | Side | |
| Number of Levers | 2 | |
| For Use With | Han Eco Modular Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Surface Mount Enclosure | ||
Series Han Eco Modular | ||
Locking Type Double Lever | ||
Product Type Surface Mount Housing | ||
Mount Type Surface | ||
Manufacturer Size Code 6B | ||
Body Material Fibreglass Reinforced Polyamide | ||
IP Rating IP65 | ||
Standards/Approvals UL 94 V-0 | ||
Cable Entry Angle Side | ||
Number of Levers 2 | ||
For Use With Han Eco Modular Connector | ||
- COO (Country of Origin):
- DE
The HARTING Han-Eco Mod.6-HSM1-M32 is a surface mounted housing designed for use with Han Eco modular connectors. It offers excellent mechanical stability and environmental resistance, ensuring reliable performance in various applications.
Features & Benefits
High-performance plastic construction provides excellent mechanical stability
IP65 rating ensures protection against dust and water ingress
Fast, tool-free assembly simplifies installation and reduces downtime
Compatible with Han-Modular series, allowing for flexible configurations
Double locking lever enhances security and connection reliability
Side entry design facilitates easier cable management
Fibreglass reinforced polyamide material ensures durability and longevity
Complies with multiple standards including CE, RoHS, and UL 94 V-0
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
What is the IP rating for this product?
The product has an IP65 rating for protection against dust and water.
Is this product suitable for outdoor use?
Yes, it is designed for installation in outdoor electrical enclosures.
What materials are used in the construction of this housing?
The housing is MADE of fibreglass reinforced polyamide and features an NBR seal.
Related links
- HARTING Han Eco Modular Range Surface Mount Housing 2, 6B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 24B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 10B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 16B
- HARTING Han Eco Modular Range Bulkhead Housing 2, 6B
- HARTING Han Eco Modular Range Housing 2, 6B
- HARTING Han Eco Modular Range Hood 2, 6B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 6B
