HARTING Han EMC/B Range Heavy Duty Power Connector Hood 1, 6B

Subtotal (1 unit)*

Kr. 436,09

(exc. VAT)

Kr. 545,11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 436,09

*price indicative

RS Stock No.:
175-1348
Distrelec Article No.:
303-73-827
Mfr. Part No.:
19628060547
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Sub Type

Hood

Locking Type

1 Lever

Product Type

Heavy Duty Power Connector Hood

Series

Han EMC/B

Mount Type

Cable

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Standards/Approvals

No

Cable Entry Angle

Side

Thread Size

M32

Number of Levers

1

COO (Country of Origin):
DE
Hoods/Housings for higher EMC requirements

Continuous shield connection using conductive surface

Metal hoods / housings with high shielding efficiency

Field of application: for sensitive interconnections that have to be shielded against electrical, magnetic or electro-magnetic interferences

Distinguishing feature: Electrically conductive surface, internal seal

Locking levers: Han-Easy Lock®

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy