HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 10B
- RS Stock No.:
- 183-7021
- Distrelec Article No.:
- 303-83-746
- Mfr. Part No.:
- 19430100320
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
Kr. 351,67
(exc. VAT)
Kr. 439,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 17 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 351,67 |
| 5 - 9 | Kr. 332,79 |
| 10 - 24 | Kr. 315,29 |
| 25 - 49 | Kr. 299,84 |
| 50 + | Kr. 286,34 |
*price indicative
- RS Stock No.:
- 183-7021
- Distrelec Article No.:
- 303-83-746
- Mfr. Part No.:
- 19430100320
- Brand:
- HARTING
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
| Brand | HARTING | |
| Locking Type | 2 Lever | |
| Sub Type | Housing | |
| Series | Han-Eco B | |
| Product Type | Heavy Duty Power Connector Housing | |
| Mount Type | Bulkhead Mount | |
| Manufacturer Size Code | 10B | |
| Body Material | Polyamide | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Number of Levers | 2 | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Locking Type 2 Lever | ||
Sub Type Housing | ||
Series Han-Eco B | ||
Product Type Heavy Duty Power Connector Housing | ||
Mount Type Bulkhead Mount | ||
Manufacturer Size Code 10B | ||
Body Material Polyamide | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Number of Levers 2 | ||
For Use With Connector | ||
- COO (Country of Origin):
- DE
Harting Han-Eco B Series Heavy Duty Power Connector Housing, 10B size, IP66 - 19430100320
This heavy-duty power connector housing offers robust solutions for your electrical connectivity needs. Designed as a bulkhead mount component, it provides a secure fastening option for various industrial applications. With an IP66 rating, this connector housing is engineered to withstand challenging environments while maintaining optimal performance. The housing features two levers for reliable closure, ensuring durability and ease of use.
Features & Benefits
• Heavy-duty design suitable for demanding industrial applications
• IP66 rated for waterproof and dust-tight performance
• Bulkhead mount for easy installation in constrained spaces
• Two levers for secure locking and simple operation
• Durable materials ensure long-term reliability and strength
• Compatible with high-performance electrical connectors
Applications
• Used with automation and control systems in factories
• Utilised in outdoor electrical installations requiring rugged housing
• Applied in mechanical systems needing secure bulkhead connections
• Perfect for marine and construction equipment requiring weatherproofing
What type of environments is this housing suitable for?
This housing is designed for harsh environments, providing IP66 protection, which resists water and dust ingress. It is particularly effective in outdoor and industrial settings.
How does the design facilitate installation?
The bulkhead mount design allows for straightforward installation even in tight spaces, making it a practical choice for various setups.
What materials are used in the construction of this connector housing?
The housing is made of durable materials that enhance its longevity and reliability in demanding applications, ensuring it withstands wear and tear.
What advantages do the levers offer during operation?
The two levers ensure a secure closure and provide ease of use, allowing for quick and reliable operation during connectivity tasks.
How can this product enhance safety in electrical systems?
The robust construction and secure sealing significantly reduce the risk of electrical failures or short circuits, contributing to overall safety in electrical installations.
Related links
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 1, 10B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 16B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 24B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 1, 10B
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 10B