Amphenol Industrial C146 Range Heavy Duty Power Connector Housing 1, A3

Bulk discount available

Subtotal (1 box of 10 units)*

Kr. 1 268,34

(exc. VAT)

Kr. 1 585,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 - 40Kr. 126,834Kr. 1 268,34
50 - 90Kr. 121,493Kr. 1 214,93
100 - 240Kr. 116,299Kr. 1 162,99
250 - 490Kr. 110,476Kr. 1 104,76
500 +Kr. 106,804Kr. 1 068,04

*price indicative

RS Stock No.:
221-8735
Mfr. Part No.:
C146 30F003 000 4
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Locking Type

Lever

Series

C146

Sub Type

Housing

Product Type

Heavy Duty Power Connector Housing

Mount Type

Cable

Manufacturer Size Code

A3

Body Material

Zinc Alloy

IP Rating

IP67

Standards/Approvals

UL 94, IEC 60512-11-9, IEC 60512-11-10, IEC 60068-1, DIN EN 60 529

Number of Levers

1

For Use With

Heavy Duty Power Connector

COO (Country of Origin):
CZ
The Amphenol Industrial housing size A3 single lever is designed for use in harsh environments with a robust and hard-wearing construction, excellent EMC protection and vibration proof. Suitable for industrial control and general installation uses and many other applications.

IP class mated IP67

Related links