HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 10B
- RS Stock No.:
- 780-5152
- Mfr. Part No.:
- 19413100232
- Brand:
- HARTING
Subtotal (1 unit)*
Kr. 1 155,67
(exc. VAT)
Kr. 1 444,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 155,67 |
*price indicative
- RS Stock No.:
- 780-5152
- Mfr. Part No.:
- 19413100232
- Brand:
- HARTING
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
| Brand | HARTING | |
| Series | Han-Eco | |
| Sub Type | Bulkhead Housing | |
| Locking Type | 2 Lever | |
| Product Type | Heavy Duty Power Connector Housing | |
| Mount Type | Surface Mount | |
| Manufacturer Size Code | 10B | |
| Body Material | Polyamide | |
| IP Rating | IP65 | |
| Cable Entry Angle | Side | |
| Standards/Approvals | No | |
| Number of Levers | 2 | |
| Thread Size | M32 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han-Eco | ||
Sub Type Bulkhead Housing | ||
Locking Type 2 Lever | ||
Product Type Heavy Duty Power Connector Housing | ||
Mount Type Surface Mount | ||
Manufacturer Size Code 10B | ||
Body Material Polyamide | ||
IP Rating IP65 | ||
Cable Entry Angle Side | ||
Standards/Approvals No | ||
Number of Levers 2 | ||
Thread Size M32 | ||
- COO (Country of Origin):
- DE
Harting Han Eco Series Heavy Duty Power Connector Housing, M32 Thread size, Surface Mount Type - 19413100232
This heavy duty power connector housing is a robust solution designed to meet the rigorous demands of automation, electronics, and mechanical industries. Constructed as a bulkhead housing, it features a side entry orientation that facilitates straightforward installation. With a thread size of M32 and an IP65 rating, this connector ensures excellent protection against dust and water ingress, making it suitable for a variety of challenging environments.
Features & Benefits
• IP65 rating provides protection against dust and water ingress
• M32 threading allows secure mounting in diverse applications
• Surface mount design simplifies installation in tight spaces
• Two lever mechanism enhances fastening and stability
• Side entry configuration facilitates flexible cable management
• Compatible with Harting Han Eco connectors for comprehensive solutions
Applications
• Utilised in outdoor industrial installations for secure power connectivity
• Ideal for use in automation systems requiring robust connections
• Suitable for harsh environmental conditions where reliability is crucial
• Effective in electrical panels for improved connectivity management
How does the IP65 rating benefit in various environments?
The IP65 rating ensures that the housing is highly resistant to both dust and water, enabling reliable performance in outdoor settings or high-humidity areas. This level of protection reduces the risk of failures caused by environmental factors.
What advantages does the M32 thread size provide?
The M32 thread ensures a secure and stable connection, facilitating easy integration into existing systems and preventing accidental disconnections during operation. This threading standard enhances compatibility with numerous industrial fittings.
Can this connector housing be used for high-power applications?
Yes, this connector housing is specifically designed to support high-performance power connections, which makes it ideal for high-power applications in industrial settings that require secure and reliable connections.
How does the side entry orientation enhance installation?
The side entry design allows for more flexible cable routing, helping to minimise the strain on cables while simplifying installation in confined spaces. This orientation aids in maintaining a neat and accessible wiring layout.
Related links
- HARTING Han-Eco Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han-Eco B Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han Eco Modular Range Surface Mount Housing 2, 10B
- HARTING Han Eco Modular Range Housing 2, 10B
- HARTING Han-Eco B Range Heavy Duty Power Connector Hood 2, 10B
- HARTING Han B Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han EMC Range Heavy Duty Power Connector Housing 2, 10B
- HARTING Han M Range Heavy Duty Power Connector Housing 2, 10B