EPIC, H-A, Heavy Duty Power Connector, 4 Way, 10 A

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr. 271,96

(exc. VAT)

Kr. 339,95

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 7 unit(s), ready to ship
Units
Per unit
1 - 9Kr. 271,96
10 - 24Kr. 260,72
25 - 49Kr. 249,96
50 +Kr. 239,10

*price indicative

RS Stock No.:
452-170
Mfr. Part No.:
10429500+10432000
Brand:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Product Type

Heavy Duty Power Connector

Series

H-A

Standards/Approvals

No

Thread Size

PG11

Number of Contacts

4

Current Rating

10 A

COO (Country of Origin):
DE

H-A Cable Socket, Coupler - Metal Body Heavy Duty Connectors


Metal Socket Kits


Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy

Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts

Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)

Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)

Dimensions: 3 and 4-way


H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.

3 and 4-way versions are available in plastic and metal-bodied versions, with 10 to 48-way only with metal bodies.

Dimensions: 10 and 16 way


Cable plug, side entry
Surface mtg socket
Panel mtg socket
Cable plug, top entry


Dimensions: 32//48 way - gland size PG29


Cable plug, side entry
Cable plug, top entry
Surface mtg socket (32 way only)
Panel mtg socket


Metal-bodied socket connector kits

Note: Each connector has an additional earth pin - e.g a 3-way will actually be a 3P+E

Note

Each connector has an additional earth pin, eg. a 3 way coupler will actually be a 3P+E.

Related links