HARTING Heavy Duty Power Connector, 16A, Han EMC

Image representative of range

Subtotal (1 unit)*

Kr. 643,73

(exc. VAT)

Kr. 804,66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 643,73

*price indicative

RS Stock No.:
560-753
Distrelec Article No.:
143-12-684
Mfr. Part No.:
09620250301
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector

Current

16A

Series

Han EMC

Minimum Operating Temperature

-40°C

IP Rating

IP65

Maximum Operating Temperature

125°C

Standards/Approvals

CE, DNV GL

Orientation

Straight

Non Compliant with RoHS

COO (Country of Origin):
DE

Related links