HARTING Cable Assembly, 6 Way, 9.0A, Female to Male, Han E, 600.0 V
- RS Stock No.:
- 122-6754
- Mfr. Part No.:
- 20871463001100
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-6754
- Mfr. Part No.:
- 20871463001100
- Brand:
- HARTING
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
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Current Rating | 9.0A | |
| Gender | Female to Male | |
| Series | Han E | |
| Type | Cable Assembly | |
| Voltage Rating | 600.0 V | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Current Rating 9.0A | ||
Gender Female to Male | ||
Series Han E | ||
Type Cable Assembly | ||
Voltage Rating 600.0 V | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US
Han 6 E Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han 6 E connector insert and a robust connector hood at each end. With a single locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
• Size 6 B Contact Inserts
• Double Locking Lever on Hood
• AWG 16 wire Gauge
• Rated Current of 9A
• Rated AC Voltage of 600 V
• TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Avaialble in this Range
• 122-6754 Han 6 B cable assembly has side entry connectors and a 1m cable
• 122-6755 Han 6 B cable assembly has side entry connectors and a 2m cable
• 122-6762 Han 6 B cable assembly has top entry connectors and a 1m cable
• 122-6763 Han 6 B cable assembly has top entry connectors and a 2m cable
Harting Han-Power®
Related links
- HARTING Cable Assembly 7.0A Han E, 600.0 V
- HARTING Cable Assembly 7.0A Han E, 600.0 V
- Harting Cable Assembly 9A Han E, 600 V
- Harting Cable Assembly 14.0A Han Q, 600.0 V
- HARTING Cable Assembly 22A Han HSB 600 V ac
- Harting Cable Assembly 14A Han Q, 600 V ac
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 10 m
- HARTING Male 6 way Plug to Female 6 way Straight Cable Assembly, 5 m