HARTING Heavy Duty Power Connector, Cable, Crimp, 6 Way, 9A, Han E Female/Male, 600 V
- RS Stock No.:
- 122-6755
- Mfr. Part No.:
- 20871463001200
- Brand:
- HARTING
Subtotal (1 unit)*
Kr. 4 185,10
(exc. VAT)
Kr. 5 231,38
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 185,10 |
*price indicative
- RS Stock No.:
- 122-6755
- Mfr. Part No.:
- 20871463001200
- Brand:
- HARTING
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
| Brand | HARTING | |
| Number of Contacts | 6 | |
| Product Type | Heavy Duty Power Connector | |
| Current | 9A | |
| Series | Han E | |
| Termination Type | Crimp | |
| Connector Gender | Female/Male | |
| Mount Type | Cable | |
| Voltage | 600 V | |
| Number of Rows | 2 | |
| IP Rating | IP65, IP44, IP66 | |
| Manufacturer Size Code | UL 50/UL 50E | |
| Contact Gender | Female/Male | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 6 | ||
Product Type Heavy Duty Power Connector | ||
Current 9A | ||
Series Han E | ||
Termination Type Crimp | ||
Connector Gender Female/Male | ||
Mount Type Cable | ||
Voltage 600 V | ||
Number of Rows 2 | ||
IP Rating IP65, IP44, IP66 | ||
Manufacturer Size Code UL 50/UL 50E | ||
Contact Gender Female/Male | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Polycarbonate | ||
- COO (Country of Origin):
- US
Han 6 E Power Cable Assembly
From Harting, this heavy-duty power cable assembly has a Han 6 E connector insert and a robust connector hood at each end. With a single locking lever for an extra secure connection, this cable assembly is a ready-to-use solution for heavy-duty industrial connection requirements.
Features and Benefits
• Size 6 B Contact Inserts
• Double Locking Lever on Hood
• AWG 16 wire Gauge
• Rated Current of 9A
• Rated AC Voltage of 600 V
• TC-ER Cable
Applications
Harting Han connector cable assemblies are ideal for use in heavy industry such as automotive and plant engineering.
Avaialble in this Range
• 122-6754 Han 6 B cable assembly has side entry connectors and a 1m cable
• 122-6755 Han 6 B cable assembly has side entry connectors and a 2m cable
• 122-6762 Han 6 B cable assembly has top entry connectors and a 1m cable
• 122-6763 Han 6 B cable assembly has top entry connectors and a 2m cable
Harting Han-Power®
Related links
- Harting Cable Assembly 9A Han E, 600 V
- Harting Cable Assembly 9A Han E, 600 V
- HARTING Cable Assembly 9A Han HSB, 600 V
- HARTING Cable Assembly 7A Han E, 600 V
- HARTING Cable Assembly 7A Han E, 600 V
- HARTING Cable Assembly 9.0A Han E, 600.0 V
- HARTING Cable Assembly 22A Han HSB 600 V ac
- HARTING Cable Assembly 22A Han HSB 600 V