- RS Stock No.:
- 188-1482
- Mfr. Part No.:
- 09100053006
- Brand:
- HARTING
7 In stock for same day dispatch
Added
Price Each
Kr. 66,22
(exc. VAT)
Kr. 82,78
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 66,22 |
10 - 49 | Kr. 64,68 |
50 - 99 | Kr. 58,96 |
100 + | Kr. 49,72 |
- RS Stock No.:
- 188-1482
- Mfr. Part No.:
- 09100053006
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Inserts, Crimp termination, Male, Polyamide, RAL 9005 (jet black), Rated current: 10A, Size: 1 A, Contacts: 5, Conductor cross-section: 0.14 ... 2.5mm², Single locking lever
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han 1A |
Type | Connector Insert |
Termination Method | Crimp |
Pole Format | 5P+E |
Number of Rows | 3 |
Voltage Rating | 400 V |
Range | Han |
IP Rating | IP20, IP65 |
Number of Contacts | 5 |