- RS Stock No.:
- 191-9967
- Mfr. Part No.:
- T1319030120-000
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 191-9967
- Mfr. Part No.:
- T1319030120-000
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TEs HDC product series is designed for data, signal and power connections in harsh environments. The modular connector design provides a high degree of flexibility so solutions can be customized for different applications such as machinery, robotics, railway, wind energy and conventional energy generation and distribution.
Specifications
Attribute | Value |
---|---|
Type | Hood |
Series | HDC |
Thread Size | M20 |
Manufacturer Size Code | 1 |
Body Orientation | Side Entry |
IP Rating | IP65 |