HARTING Heavy Duty Power Connector, Cable, Crimp, 6 Way, 10A, HAN Male, 250V
- RS Stock No.:
- 260-7156
- Mfr. Part No.:
- 09149061001
- Brand:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
Kr. 134,31
(exc. VAT)
Kr. 167,888
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 298 unit(s), ready to ship
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 2 | Kr. 67,155 | Kr. 134,31 |
| 4 - 8 | Kr. 63,435 | Kr. 126,87 |
| 10 - 18 | Kr. 60,52 | Kr. 121,04 |
| 20 - 58 | Kr. 57,77 | Kr. 115,54 |
| 60 + | Kr. 53,48 | Kr. 106,96 |
*price indicative
- RS Stock No.:
- 260-7156
- Mfr. Part No.:
- 09149061001
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector | |
| Number of Contacts | 6 | |
| Current | 10A | |
| Series | HAN | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Manufacturer Size Code | 9149 | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | CSA C22.2 No.182.3, UL 1977, RoHS | |
| Contact Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector | ||
Number of Contacts 6 | ||
Current 10A | ||
Series HAN | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Mount Type Cable | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Manufacturer Size Code 9149 | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals CSA C22.2 No.182.3, UL 1977, RoHS | ||
Contact Material Polycarbonate | ||
- COO (Country of Origin):
- RO
Harting Han-Modular, Han-Domino Series Heavy Duty Power Connector, 10A Current Rating, 250V Voltage Rating - 09149061001
This heavy-duty power connector is designed for reliable connectivity in various industrial applications. The male connector features six contacts, making it ideal for power distribution. With a current rating of 10A and a voltage rating of up to 250V, this versatile crimp connector cube is suitable for cable mounting to ensure secure and robust installations.
Features & Benefits
• Male design supports straightforward installation in cable systems
• Six contacts accommodate multiple connections efficiently
• Crimp termination method provides secure and durable connections
• Excellent insulation resistance ensures reliable performance
• Wide temperature range, operating from -40 to +125 °C
Applications
• Ideal for power distribution in automation and control systems
• Used in electrical installations requiring durable connectivity
• Compatible with Han-Modular configurations for modular systems
• Suitable for harsh industrial environments due to robust design
What type of conductor cross-section is suitable for use with this connector?
This connector supports a conductor cross-section ranging from 0.14 to 2.5 mm², allowing flexibility in cable selection for various applications.
How many mating cycles can be expected from this connector?
The connector offers a minimum of 500 mating cycles, ensuring longevity and reliability in repeated usage scenarios.
What materials are used in the construction of the insert?
The insert is made of polycarbonate, providing durability and resistance while maintaining compliance with safety standards.
Related links
- HARTING Heavy Duty Power Connector Crimp 10A 250V
- HARTING Heavy Duty Power Connector Crimp 10A 250V
- HARTING Heavy Duty Power Connector Crimp 16A 32V
- HARTING Heavy Duty Power Connector Crimp 4A 32V
- HARTING Heavy Duty Power Connector Crimp 9A 600V
- HARTING Heavy Duty Power Connector Screw 16A 250V
- HARTING Heavy Duty Power Connector Crimp 16A 400V
- HARTING Heavy Duty Power Connector Screw 10A 230V, 400 V