Lapp Heavy Duty Power Connector, Surface, Screw, 17 Way, 16A, H-BE 16 Female, 500V

Subtotal (1 unit)*

Kr. 771,92

(exc. VAT)

Kr. 964,90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 771,92

*price indicative

RS Stock No.:
285-6183
Distrelec Article No.:
300-73-430
Mfr. Part No.:
75009648
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Heavy Duty Power Connector

Number of Contacts

17

Current

16A

Series

H-BE 16

Termination Type

Screw

Connector Gender

Female

Mount Type

Surface

Voltage

500V

Thread Size

M20

Pole Format

16+PE

Minimum Operating Temperature

-40°C

IP Rating

IP65

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

CSA-C22.2, UL 1977, IEC 61984

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The Lapp EPIC Kit H-BE inserts utilize screw termination technology, providing a secure and robust method for connecting wires with a cross-section of up to 2.5 mm². This ensures a stable electrical connection.

Optimally matched components

H-BE inserts with screw termination up to 2.5 mm²

connection cross-section

Related links