EPIC kit contents: Base, Inserts x 2, Gland, H-A, Heavy Duty Power Connector, 4 Way, 10 A

Bulk discount available

Subtotal (1 unit)*

Kr. 417,24

(exc. VAT)

Kr. 521,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
  • Plus 24 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 417,24
10 - 24Kr. 400,51
25 - 49Kr. 383,81
50 +Kr. 367,11

*price indicative

RS Stock No.:
396-2131
Mfr. Part No.:
10431000+10432000+19421900+194
Brand:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Product Type

Heavy Duty Power Connector

Kit Contents

Base, Inserts x 2, Gland

Series

H-A

Standards/Approvals

No

Thread Size

M20

Number of Contacts

4

Current Rating

10 A

COO (Country of Origin):
DE

H-A Complete Metric Surface Mount Kits


Plastic Plug & Socket Kits (10A)


H-A Series connectors are type tested to 10A, 440Vac, and are available in kit form, and as individual components.

Screw terminals with wire protection leaves accept cables up to 2·5mm². Contacts are hard silver plated copper alloy

Plug and socket inserts are interchangeable allowing appliance inlet (fixed plug) and free cable mounting socket arrangements. A separate earth connection is made through all inserts

Cable mounting types include compression glands which will seal circular cables to IP54 and IP65 protection (see technical specification for details)

Although of compact physical size this range is also rated to 250Vac working for group C (Industrial)

Dimensions: 3 and 4-way


Dimensions: 10 and 16 way


Dimensions: 32//48 way - gland size PG29


Approvals

UL listed; CSA certified; SEV

Related links