EPIC, H-BE, Heavy Duty Power Connector, 16 Way, 16 A

Image representative of range

Bulk discount available

Subtotal (1 unit)*

Kr. 484,17

(exc. VAT)

Kr. 605,21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 484,17
10 - 24Kr. 464,69
25 - 49Kr. 445,93
50 +Kr. 426,03

*price indicative

RS Stock No.:
418-0605
Mfr. Part No.:
10194000+19080000+71201300
Brand:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Product Type

Heavy Duty Power Connector

Series

H-BE

Standards/Approvals

No

Current Rating

16 A

Number of Contacts

16

Thread Size

M25

COO (Country of Origin):
DE

Cable Plugs


From Contact Connector, these EPIC H-BE Series special use connectors are highly safe and reliable and suitable for high voltage applications.

H-BE Plugs And Sockets


Approvals

UL listed, CSA certified, SEV

Related links