179838-1 - TE Connectivity Male Heavy Duty Power Connector - Power Double Lock, 3.96mm Pitch, 2 Way

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

Double Lock Headers

TE Connectivity Power Double-Lock Range

TE Connectivity Power Double Lock Connectors are connectors with a compact design for use in power circuit application and are ideally suited for wiring in refrigerators, air conditioners, washing machines, gas equipment, copying machines and automatic vending machines. These connectors can be used singly by inserting wire-terminated crimp snap-in contacts into the housing. However, to achieve of positive mounting, they can be equipped with a double lock plate that helps prevent/resist halfway mating of contacts.

Specifications
Attribute Value
Number of Contacts 2
Series Power Double Lock
Mounting Type Through Hole
Gender Male
Body Orientation Straight
4185 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 2,652
(exc. VAT)
kr 3,315
(inc. VAT)
Units
Per unit
Per Pack*
5 +
kr 2,652
kr 13,26
*price indicative
Packaging Options:
Related Products
With a holding force of up to 600lbs, ...
Description:
With a holding force of up to 600lbs, our high quality range RS PRO presents this Aluminium strong and durable magnetic lock. With a current draw of 500mA at 12Vdc and 250mA at 24Vdc. Applications may feature security doors, laboratories, ...
With an impressive holding force of up to ...
Description:
With an impressive holding force of up to 1200lbs, our high quality RS PRO range presents this stainless steel strong and durable magnetic lock. Able to remotely monitor a doors lock or un-lock status with quick operation. Application includes security ...
Han-Fast® lock offers a unique PCB connection method, ...
Description:
Han-Fast® lock offers a unique PCB connection method, allowing a fast and effective PCB connection. The contact is inserted through a pre-drilled plated PCB orifice and the locking pin pushed down to lock the contact in place. Rated at up ...
Compact connector based on size 3 A with ...
Description:
Compact connector based on size 3 A with a cur-rent carrying capacity of 100 A Space saving design due to an angled male-male versionIP20 protected male and female contact according to IEC 60 529Field wiring possible without special tools due ...