Han-Yellock Series Connector Kit

  • RS Stock No. 728-6838
  • Mfr. Part No. 66302970002
  • Brand HARTING
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Han-Yellock Connector Kits

The Han Yellock system is a product series that retains the core functionality of other series but is significantly different from current size and shape formats. The Yellock connector series makes many new functions possible, with increased variability, simplified handling and maximized safety.,The Han-Yellock Kits consist of: Bulkhead housing, Crimp module/inserts, Entry hood, Hood carrier, Quick Lock ground contacts and a Plastic removal tool.

Harting Han A Series Size 3 A Hoods and Housings

These hoods and housings are compatible with appropriate inserts from the Han A®, D® including Han®8D(U), and Q series. The 'compatibility' table details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range.

Specifications
Attribute Value
Series Han-Yellock
Voltage Rating 500 V
Thread Size M25
Discontinued product
Related Products
Optional cable crimp kit is a high performance ...
Description:
Optional cable crimp kit is a high performance kit which offers a full crimped termination to the cable braid for greater screening integrity and improved cable strain relief which accepts max. cable diameters between 6 and 9.5mm. Crimps are supported ...
SBS® Mini Connector series is our smallest DC ...
Description:
SBS® Mini Connector series is our smallest DC power connector in the SB® group. The SBS® Mini securely holds two crimp and poke contacts with sacrificial tips to enable hot swap capabilities on DC circuits. The low resistance contacts accept ...
SBS® Mini Connector series is our smallest DC ...
Description:
SBS® Mini Connector series is our smallest DC power connector in the SB® group. The SBS® Mini securely holds two crimp and poke contacts with sacrificial tips to enable hot swap capabilities on DC circuits. The low resistance contacts accept ...
SBS® Mini Connector series is our smallest DC ...
Description:
SBS® Mini Connector series is our smallest DC power connector in the SB® group. The SBS® Mini securely holds two crimp and poke contacts with sacrificial tips to enable hot swap capabilities on DC circuits. The low resistance contacts accept ...