- RS Stock No.:
- 842-7692
- Mfr. Part No.:
- 09210404611
- Brand:
- HARTING
Available to back order for despatch 13.06.2024
Added
Price Each
Kr. 2 763,09
(exc. VAT)
Kr. 3 453,86
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 763,09 |
- RS Stock No.:
- 842-7692
- Mfr. Part No.:
- 09210404611
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han D® Inserts
High density
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Poles: 7-64
Crimp contacts must be ordered separately except stock nos. 700-8070 and 700-8089 as contacts are internal and fitted
Contacts have option of sizes and plating
Note
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent mis-mating.
Approvals
UL, CSA, SEV
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Gender | Male |
Series | Han D |
Type | Terminal Block Insert |
Termination Method | Screw |
Number of Rows | 4 |
Voltage Rating | 250 V |
Number of Contacts | 40 |
Body Orientation | Straight |
Contact Material | Copper Alloy |
- RS Stock No.:
- 842-7692
- Mfr. Part No.:
- 09210404611
- Brand:
- HARTING