HARTING, 920, Heavy Duty Power Connector, 3 Way, 10 A, 400 V
- RS Stock No.:
- 848-6869
- Distrelec Article No.:
- 143-48-629
- Mfr. Part No.:
- 09200030745
- Brand:
- HARTING
Subtotal (1 unit)*
Kr. 478,31
(exc. VAT)
Kr. 597,89
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 70 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 478,31 |
*price indicative
- RS Stock No.:
- 848-6869
- Distrelec Article No.:
- 143-48-629
- Mfr. Part No.:
- 09200030745
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector | |
| Series | 920 | |
| Standards/Approvals | No | |
| Current Rating | 10 A | |
| Number of Contacts | 3 | |
| Voltage | 400 V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector | ||
Series 920 | ||
Standards/Approvals No | ||
Current Rating 10 A | ||
Number of Contacts 3 | ||
Voltage 400 V | ||
Han® 3A HARAX Integrated Connector
Time-saving providing quick connection to equipment
Can be re-terminated up to 10 times
Safety locking mechanism
Male and female versions
Complete with housing
Can be connected to standard Han® A inserts (fitted within an appropriate housing)
No special tools needed
IP65 rating
Temperature rating -40°C to + 85°C
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Related links
- HARTING Coupler Kit 10A Han A, 230 → 400 V
- HARTING Coupler Kit 10A Han A, 230 → 400 V
- HARTING Connector Insert 10A HAN A, 400 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- HARTING Panel Kit 10A Han A, 230 → 400 V
- HARTING Surface Kit 10A Han A, 230 → 400 V
- HARTING Locking Lever Kit 10A Han A, 230 → 400 V
- HARTING Connector Set 10A 230/400 V