- RS Stock No.:
- 162-3267
- Mfr. Part No.:
- AHV001-100-000
- Brand:
- JSP
Discontinued product
- RS Stock No.:
- 162-3267
- Mfr. Part No.:
- AHV001-100-000
- Brand:
- JSP
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Elasticated Chin Strap
JSP Elasticated Chinstrap is a wide elasticated chinstrap that releases automatically with forces between 150 and 250 newtons. The chinstrap is fitted with LDPE clips for helmet attachment and can be adjusted for a comfortable and secure fit. For safety, the chinstrap should only be fitted to JSP head protection devices.
FEATURES and BENEFITS:
Elasticated chinstrap
Automatically releases with forces between 150 Newtons to 250 Newtons
Made from nylon and elastic
LDPE Clips
Width 85 mm
Height 38 mm
Weight 35 g
Only use with JSP Head protection devices
Specifications
Attribute | Value |
---|---|
Material | Nylon |
For Use With | JSP Head Protection Devices |
- RS Stock No.:
- 162-3267
- Mfr. Part No.:
- AHV001-100-000
- Brand:
- JSP
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN